1N4007GL vs 1N4007G feature comparison

1N4007GL Lite-On Semiconductor Corporation

Buy Now Datasheet

1N4007G Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description PLASTIC, A-405, 2 PIN DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 255 NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 3
kg CO2e/kg 8.8
Average Weight (mg) 283
CO2e (mg) 2490.4
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 1N4007GL with alternatives

Compare 1N4007G with alternatives