1N4007GH03-4 vs BYT51M-TR feature comparison

1N4007GH03-4 Rectron Semiconductor

Buy Now Datasheet

BYT51M-TR Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 E-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Factory Lead Time 13 Weeks
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 4 µs
Technology AVALANCHE
Terminal Finish Tin/Silver (Sn96.5Ag3.5)
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4007GH03-4 with alternatives

Compare BYT51M-TR with alternatives