1N4007G-H vs UF4007-LF feature comparison

1N4007G-H Formosa Microsemi Co Ltd

Buy Now Datasheet

UF4007-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD WON-TOP ELECTRONICS CO LTD
Package Description HALOGEN FREE, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.075 µs
Terminal Finish MATTE TIN

Compare 1N4007G-H with alternatives

Compare UF4007-LF with alternatives