1N4007G-C vs BYT51M-TR feature comparison

1N4007G-C Secos Corporation

Buy Now Datasheet

BYT51M-TR Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-41
Package Description HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 E-LALF-W2
JESD-609 Code e3 e2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 13 Weeks
Forward Voltage-Max (VF) 1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 4 µs
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4007G-C with alternatives

Compare BYT51M-TR with alternatives