1N4007-1300-B
vs
1N4007-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
JEDEC-95 Code
DO-41
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
2 µs
Terminal Finish
TIN LEAD
Compare 1N4007-1300-B with alternatives
Compare 1N4007-TR with alternatives