1N4007
vs
HS1M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SINO-AMERICAN SILICON PRODUCTS INC
SURGE COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.7 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
YES
Base Number Matches
2
1
Package Description
SMA, 2 PIN
Factory Lead Time
18 Weeks
Application
EFFICIENCY
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
1000 V
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1N4007 with alternatives
Compare HS1M with alternatives