1N4007 vs 1N4007 feature comparison

1N4007 Sino-American Silicon Products Inc

Buy Now Datasheet

1N4007 Joemaster Systems Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SINO-AMERICAN SILICON PRODUCTS INC JOEMASTER SYSTEMS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 2 1

Compare 1N4007 with alternatives

Compare 1N4007 with alternatives