1N4007
vs
1N4007
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
JOEMASTER SYSTEMS LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
TS 16949
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
6
1
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
30 A
Compare 1N4007 with alternatives
Compare 1N4007 with alternatives