1N4006SGP0G vs SS1N5621US feature comparison

1N4006SGP0G Taiwan Semiconductor

Buy Now Datasheet

SS1N5621US Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SENSITRON SEMICONDUCTOR
Package Description O-PALF-W2 E-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 E-LELF-R2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO YES
Terminal Finish PURE TIN TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1
Pbfree Code No
Pin Count 2
JESD-609 Code e0
Reverse Recovery Time-Max 0.3 µs

Compare 1N4006SGP0G with alternatives

Compare SS1N5621US with alternatives