1N4006M02 vs 1N4006GPL-TP feature comparison

1N4006M02 Rectron Semiconductor

Buy Now Datasheet

1N4006GPL-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41
Package Description DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2016-05-09
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 2 µs
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4006M02 with alternatives

Compare 1N4006GPL-TP with alternatives