1N4006
vs
1N4006G-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
PACE ELECTRONIC PRODUCTS
RECTRON LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Base Number Matches
120
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N4006 with alternatives
Compare 1N4006G-B with alternatives