1N4006 vs 1N4006T50R feature comparison

1N4006 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4006T50R Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-2 D4, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 10 1
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 3 W

Compare 1N4006 with alternatives

Compare 1N4006T50R with alternatives