1N4005RLG vs RGP10JHE3/54 feature comparison

1N4005RLG onsemi

Buy Now Datasheet

RGP10JHE3/54 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI VISHAY SEMICONDUCTORS
Part Package Code Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia DO-41
Package Description CASE 59-10, 2 PIN O-PALF-W2
Pin Count 2 2
Manufacturer Package Code 59-10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 53 Weeks, 5 Days
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Reverse Recovery Time-Max 0.25 µs

Compare 1N4005RLG with alternatives

Compare RGP10JHE3/54 with alternatives