1N4005R-B vs FR105GH03-2 feature comparison

1N4005R-B Frontier Electronics Co Ltd

Buy Now Datasheet

FR105GH03-2 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CORP RECTRON LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-41
Non-rep Pk Forward Current-Max 30 A
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.25 µs

Compare 1N4005R-B with alternatives

Compare FR105GH03-2 with alternatives