1N4005GPL-TP-HF vs 1N4005BK feature comparison

1N4005GPL-TP-HF Micro Commercial Components

Buy Now Datasheet

1N4005BK Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP CENTRAL SEMICONDUCTOR CORP
Package Description O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2016-05-09
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 5
Base Number Matches 1 1
Qualification Status Not Qualified

Compare 1N4005GPL-TP-HF with alternatives

Compare 1N4005BK with alternatives