1N4005GH09 vs EU02A feature comparison

1N4005GH09 Rectron Semiconductor

Buy Now Datasheet

EU02A Sanken Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD SANKEN ELECTRIC CO LTD
Package Description O-PALF-W2 AXIAL PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code AXIAL DIODE
Pin Count 2
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.4 V
Non-rep Pk Forward Current-Max 15 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.4 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4005GH09 with alternatives

Compare EU02A with alternatives