1N4005G
vs
UF1J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
CONTINENTAL DEVICE INDIA LTD
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-214AA
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
YES
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
48
15
ECCN Code
EAR99
Application
EFFICIENCY
Breakdown Voltage-Min
600 V
Forward Voltage-Max (VF)
1.7 V
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Reference Standard
TS-16949
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.1 µs
Reverse Test Voltage
600 V
Compare 1N4005G with alternatives