1N4005G vs EGP10J-A feature comparison

1N4005G New Jersey Semiconductor Products Inc

Buy Now Datasheet

EGP10J-A Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 600 V
Base Number Matches 48 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare EGP10J-A with alternatives