1N4005E/92 vs 1N4937GHB0G feature comparison

1N4005E/92 Vishay Semiconductors

Buy Now Datasheet

1N4937GHB0G Taiwan Semiconductor

Buy Now Datasheet
No Yes
Obsolete Active
VISHAY SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
DO-41
PLASTIC, DO-41, 2 PIN O-PALF-W2
2
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e0 e3
30 A
1 1
1 1
2 2
175 °C 150 °C
-50 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified
600 V 600 V
NO NO
TIN LEAD MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
HIGH RELIABILITY
260
AEC-Q101
0.2 µs
10

Compare 1N4005E/92 with alternatives

Compare 1N4937GHB0G with alternatives