1N4005-B vs 1N4005-13 feature comparison

1N4005-B Frontier Electronics Co Ltd

Buy Now Datasheet

1N4005-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer FRONTIER ELECTRONICS CORP DIODES INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Date Of Intro 1995-01-01
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Breakdown Voltage-Min 600 V
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-41
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V
Terminal Finish MATTE TIN

Compare 1N4005-B with alternatives

Compare 1N4005-13 with alternatives