1N4005
vs
TA60
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SHENZHEN YIXINSEMI ELECTRONICS CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
123
|
2
|
Rohs Code |
|
No
|
Collector Current-Max (IC) |
|
0.3 A
|
Collector-Base Capacitance-Max |
|
5 pF
|
Collector-Emitter Voltage-Max |
|
32 V
|
Configuration |
|
COMPLEX
|
DC Current Gain-Min (hFE) |
|
1000
|
JESD-30 Code |
|
R-PSIP-T10
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
4
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
VCEsat-Max |
|
1.5 V
|
|
|
|
Compare 1N4005 with alternatives