1N4005/4 vs RU2 feature comparison

1N4005/4 Vishay Semiconductors

Buy Now Datasheet

RU2 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer GENERAL SEMICONDUCTOR INC RUGAO DACHANG ELECTRONIC CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature UL RECOGNIZED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 30 µs 0.1 µs
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 4
Forward Voltage-Max (VF) 1.5 V
Non-rep Pk Forward Current-Max 20 A
Operating Temperature-Max 150 °C

Compare 1N4005/4 with alternatives

Compare RU2 with alternatives