1N4004-A vs 1N4004A feature comparison

1N4004-A Diodes Incorporated

Buy Now Datasheet

1N4004A ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ROHM CO LTD
Part Package Code DO-41 DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 GSR, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 31
Additional Feature HIGH RELIABILITY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4004-A with alternatives

Compare 1N4004A with alternatives