1N4003PBFREE vs RC20 feature comparison

1N4003PBFREE Central Semiconductor Corp

Buy Now Datasheet

RC20 Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2018-04-26
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Test Voltage 200 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 3
Additional Feature MAX CONTACTS (SERIES)=50
Body/Shell Style RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material COPPER ALLOY
Termination Type SOLDER
UL Flammability Code 94V-0

Compare 1N4003PBFREE with alternatives