1N4003LG
vs
G1DFF1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JINAN GUDE ELECTRONIC DEVICE CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
YES
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Breakdown Voltage-Min
200 V
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Reverse Test Voltage
200 V
Terminal Form
FLAT
Terminal Position
DUAL
Compare 1N4003LG with alternatives
Compare G1DFF1 with alternatives