1N4003L vs SCDF103-C feature comparison

1N4003L Ledex

Buy Now Datasheet

SCDF103-C Secos Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LEDEX INC LUCAS PRODUCTS SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Pure Tin (Sn)
Base Number Matches 7 1
Package Description HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-R2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Recovery Time-Max 0.25 µs
Terminal Form WRAP AROUND
Terminal Position DUAL

Compare SCDF103-C with alternatives