1N4003G
vs
ES1DFSHM3G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.95 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
YES
Base Number Matches
48
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2020-06-05
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
Application
EFFICIENCY
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.035 µs
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Compare 1N4003G with alternatives
Compare ES1DFSHM3G with alternatives