1N4003G vs FSS120WHE3TRTB feature comparison

1N4003G Master Instrument Corp

Buy Now Datasheet

FSS120WHE3TRTB

Part not found

Search for FSS120WHE3TRTB
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MASTER INSTRUMENT CORP
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1

Compare 1N4003G with alternatives