1N4003AFV vs 1N4003GP-BP feature comparison

1N4003AFV ROHM Semiconductor

Buy Now Datasheet

1N4003GP-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ROHM CO LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41 DO-41
Package Description GLASS PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 2 µs
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4003AFV with alternatives

Compare 1N4003GP-BP with alternatives