1N4003 vs HER103G-TP-HF feature comparison

1N4003 Motorola Mobility LLC

Buy Now Datasheet

HER103G-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 123 1
Rohs Code Yes
Application GENERAL PURPOSE
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Reverse Recovery Time-Max 0.05 µs

Compare 1N4003 with alternatives

Compare HER103G-TP-HF with alternatives