1N4002GT&A vs UF4002 feature comparison

1N4002GT&A Continental Device India Ltd

Buy Now Datasheet

UF4002 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD FORWARD INTERNATIONAL ELECTRONICS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application LOW POWER
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 46
Reverse Recovery Time-Max 0.05 µs

Compare 1N4002GT&A with alternatives

Compare UF4002 with alternatives