1N4002GP vs 1N4002GPPTR-RPCU feature comparison

1N4002GP Promax-Johnton Electronic Corporation

Buy Now Datasheet

1N4002GPPTR-RPCU Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-41 DO-41
Package Description DO-41, 2 PIN DO-41SP, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-41
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Test Voltage 100 V
Terminal Finish TIN LEAD

Compare 1N4002GP with alternatives

Compare 1N4002GPPTR-RPCU with alternatives