1N4002G vs UF1BA0G feature comparison

1N4002G Hitano Enterprise Corp

Buy Now Datasheet

UF1BA0G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITANO ENTERPRISE CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2 DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 1
Application EFFICIENCY
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs
Terminal Finish MATTE TIN

Compare 1N4002G with alternatives

Compare UF1BA0G with alternatives