1N4002 vs 1N4934-T/B feature comparison

1N4002 onsemi

Buy Now Datasheet

1N4934-T/B Frontier Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI FRONTIER ELECTRONICS CORP
Package Description CASE 59-10, 2 PIN O-PALF-W2
Pin Count 2
Manufacturer Package Code 59-10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 10 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
Reverse Recovery Time-Max 0.2 µs

Compare 1N4002 with alternatives

Compare 1N4934-T/B with alternatives