1N4002 vs UF4002 feature comparison

1N4002 Usha Ltd

Buy Now Datasheet

UF4002 DC Components Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer USHA LTD DC COMPONENTS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 100 V
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4002 with alternatives

Compare UF4002 with alternatives