1N4001TR vs 1N4001X feature comparison

1N4001TR Fagor Electrónica

Buy Now Datasheet

1N4001X Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAGOR ELECTRONICA S COOP BKC SEMICONDUCTORS INC
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2

Compare 1N4001TR with alternatives