1N4001M05 vs SF11 feature comparison

1N4001M05 Rectron Semiconductor

Buy Now Datasheet

SF11 RFE International Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RECTRON LTD RFE INTERNATIONAL INC
Part Package Code DO-41
Package Description O-XALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 47
Forward Voltage-Max (VF) 0.95 V
Reverse Recovery Time-Max 0.035 µs

Compare 1N4001M05 with alternatives

Compare SF11 with alternatives