1N4001M01 vs 1N4001GH feature comparison

1N4001M01 Rectron Semiconductor

Buy Now Datasheet

1N4001GH Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description O-XALF-W2 DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Forward Voltage-Max (VF) 1 V
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Terminal Finish PURE TIN

Compare 1N4001M01 with alternatives

Compare 1N4001GH with alternatives