1N4001G vs LL4001 feature comparison

1N4001G Master Instrument Corp

Buy Now Datasheet

LL4001 TDK Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MASTER INSTRUMENT CORP TDK CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 200 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare 1N4001G with alternatives

Compare LL4001 with alternatives