1N4001G vs UF4001 feature comparison

1N4001G JGD Semiconductors Co Ltd

Buy Now Datasheet

UF4001 JGD Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD JGD SEMICONDUCTORS CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 1 2
Reverse Recovery Time-Max 0.05 µs

Compare 1N4001G with alternatives

Compare UF4001 with alternatives