1N4001G
vs
SFM11M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
FRONTIER ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
YES
Base Number Matches
1
1
Package Description
R-PDSO-F2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Recovery Time-Max
0.035 µs
Terminal Form
FLAT
Terminal Position
DUAL
Compare 1N4001G with alternatives
Compare SFM11M with alternatives