1N4001-TP vs 1N4001H-T-BP feature comparison

1N4001-TP Micro Commercial Components

Buy Now Datasheet

1N4001H-T-BP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41 DO-41
Package Description PACKAGE-2 DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer MCC
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1

Compare 1N4001-TP with alternatives

Compare 1N4001H-T-BP with alternatives