1N4001-T3 vs HER108H03 feature comparison

1N4001-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

HER108H03 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Forward Voltage-Max (VF) 1.75 V
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.07 µs

Compare 1N4001-T3 with alternatives

Compare HER108H03 with alternatives