1N4001-G vs 1N4001S feature comparison

1N4001-G Sensitron Semiconductors

Buy Now Datasheet

1N4001S Silicon Standard Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR SILICON STANDARD CORP
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1 3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 23
Peak Reflow Temperature (Cel) 260

Compare 1N4001-G with alternatives