1N4001 vs 1N6650-1V feature comparison

1N4001 Toshiba America Electronic Components

Buy Now Datasheet

1N6650-1V Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP SENSITRON SEMICONDUCTOR
Part Package Code DO-41
Package Description GLASS PACKAGE-2 O-CALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-CALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Technology SCHOTTKY

Compare 1N4001 with alternatives

Compare 1N6650-1V with alternatives