1N4000RE3 vs 1N4000R feature comparison

1N4000RE3 Microsemi Corporation

Buy Now Datasheet

1N4000R Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description O-MUPM-D1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 10% 10%
Working Test Current 335 mA 335 mA
Base Number Matches 1 8
Dynamic Impedance-Max 1.3 Ω

Compare 1N4000RE3 with alternatives