1N4000E3 vs JAN1N2971RD feature comparison

1N4000E3 Microsemi Corporation

Buy Now Datasheet

JAN1N2971RD Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MUPM-D1 O-MUPM-D1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 1%
Working Test Current 335 mA 335 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Pin Count 1
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500/124
Terminal Finish TIN LEAD

Compare 1N4000E3 with alternatives

Compare JAN1N2971RD with alternatives