1N4000 vs 1N4000E3 feature comparison

1N4000 Semicon Components Inc

Buy Now Datasheet

1N4000E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.3 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Voltage Tol-Max 10% 10%
Working Test Current 335 mA 335 mA
Base Number Matches 9 1
Package Description O-MUPM-D1
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N4000E3 with alternatives