1N3972
vs
JANTX1N3289
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SEMITRONICS CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Application |
POWER
|
POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
|
JEDEC-95 Code |
DO-8
|
DO-205AA
|
JESD-30 Code |
O-MUPM-H1
|
O-MUPM-H1
|
Non-rep Pk Forward Current-Max |
1500 A
|
1600 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Output Current-Max |
104 A
|
100 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
5
|
5
|
Rohs Code |
|
No
|
Package Description |
|
METAL, DO-8, 1 PIN
|
JESD-609 Code |
|
e0
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
MIL-19500/246
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N3972 with alternatives
Compare JANTX1N3289 with alternatives