1N3957 vs HER108H06 feature comparison

1N3957 Microsemi Corporation

Buy Now Datasheet

HER108H06 Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP RECTRON LTD
Package Description HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Application EFFICIENCY
Forward Voltage-Max (VF) 1.75 V
JEDEC-95 Code DO-41
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.07 µs

Compare 1N3957 with alternatives

Compare HER108H06 with alternatives